80mcd Green, 100mcd Red LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
36,647 In Stock | 1 : ¥4.93000 Cut Tape (CT) 2,000 : ¥1.50689 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green, Red | Independent | Colorless | Clear | 80mcd Green, 100mcd Red | Round with Flat Top | 2.40mm Dia | 2.1V Green, 1.95V Red | 20mA Green, 20mA Red | 120° | Surface Mount, Bottom Entry | 570nm Green, 630nm Red | 574nm Green, 645nm Red | - | 4-SMD, Gull Wing | SMD | 3.20mm L x 2.80mm W | 2.10mm | |||
4,451 In Stock | 1 : ¥4.68000 Cut Tape (CT) 2,000 : ¥1.42961 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green, Red | Independent | Colorless | Clear | 80mcd Green, 100mcd Red | Round with Flat Top | 2.40mm Dia | 2.1V Green, 1.95V Red | 20mA Green, 20mA Red | 120° | Surface Mount | 570nm Green, 630nm Red | 574nm Green, 650nm Red | - | 4-PLCC | 4-SMD | 3.20mm L x 2.80mm W | 2.10mm | ||
1,291 In Stock | 1 : ¥6.12000 Bulk | - | Bulk | Active | Green, Red | Common Cathode | - | Diffused | 80mcd Green, 100mcd Red | Round with Domed Top | 4.80mm Dia | 2V Green, 2V Red | 20mA Green, 20mA Red | - | Through Hole | 570nm Green, 640nm Red | - | - | Radial | - | - | 8.85mm | ||
661 In Stock | 1 : ¥5.61000 Bulk | - | Bulk | Active | Green, Red | Common Cathode | - | Diffused | 80mcd Green, 100mcd Red | Round with Domed Top | 2.90mm Dia | 2.2V Green, 1.85V Red | 20mA Green, 20mA Red | - | Through Hole | 570nm Green, 640nm Red | - | - | Radial | - | - | 5.55mm | ||
0 In Stock | 1,000 : ¥2.22817 Bulk | - | Bulk | Not For New Designs | Green, Red | Common Cathode | - | Diffused | 80mcd Green, 100mcd Red | Round with Domed Top | 10.00mm Dia | 2V Green, 2.1V Red | 20mA Green, 20mA Red | - | Through Hole | 570nm Green, 640nm Red | - | - | Radial | - | - | 13.65mm | ||
0 In Stock | Obsolete | - | Bulk | Obsolete | Green, Red | Independent | - | Diffused | 80mcd Green, 100mcd Red | Round with Domed Top | 4.80mm Dia | 2V Green, 2V Red | 20mA Green, 20mA Red | - | Through Hole | 570nm Green, 640nm Red | - | - | Radial | - | - | 8.85mm |