IHCL4040DZER220M5A | |
---|---|
DigiKey Part Number | 541-1912-2-ND - Tape & Reel (TR) 541-1912-1-ND - Cut Tape (CT) 541-1912-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IHCL4040DZER220M5A |
Description | INDUCT ARRAY 2 COIL 22UH SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Shielded 2 Coil Inductor Array Inductance - Connected in Series Inductance - Connected in Parallel DC Resistance (DCR) - Parallel Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Dale | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Coils | 2 | |
Tolerance | ±20% | |
DC Resistance (DCR) - Parallel | - | |
DC Resistance (DCR) - Series | - | |
Shielding | Shielded | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Size / Dimension | 0.420" L x 0.400" W (10.67mm x 10.16mm) | |
Height | 0.157" (4.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.35000 | ¥21.35 |
10 | ¥18.11100 | ¥181.11 |
25 | ¥16.69200 | ¥417.30 |
50 | ¥14.91720 | ¥745.86 |
100 | ¥12.43050 | ¥1,243.05 |
250 | ¥12.07532 | ¥3,018.83 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥11.36500 | ¥5,682.50 |
1,000 | ¥10.65468 | ¥10,654.68 |
2,500 | ¥10.29953 | ¥25,748.83 |
5,000 | ¥9.94437 | ¥49,721.85 |