ACT45B-101-2P-TL003

DigiKey Part Number
445-3959-2-ND - Tape & Reel (TR)
445-3959-1-ND - Cut Tape (CT)
445-3959-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ACT45B-101-2P-TL003
Description
CMC 100UH 150MA 2LN 5.8KOHM SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
100 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 5.8 kOhms @ 10 MHz 150mA DCR 2Ohm
Datasheet
 Datasheet
EDA/CAD Models
ACT45B-101-2P-TL003 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK Corporation
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Signal Line
Number of Lines
2
Impedance @ Frequency
5.8 kOhms @ 10 MHz
Inductance @ Frequency
100 µH @ 100 kHz
Current Rating (Max)
150mA
DC Resistance (DCR) (Max)
2Ohm
Voltage Rating - DC
50V
Voltage Rating - AC
-
Operating Temperature
-40°C ~ 150°C
Approval Agency
-
Features
-
Grade
Automotive
Qualification
AEC-Q200
Mounting Type
Surface Mount
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height (Max)
0.118" (3.00mm)
Package / Case
Horizontal, 4 PC Pad
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥15.73000¥15.73
10¥13.39800¥133.98
25¥12.34720¥308.68
50¥11.03280¥551.64
100¥9.19410¥919.41
250¥8.93136¥2,232.84
500¥8.40600¥4,203.00
1,000¥7.88063¥7,880.63
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥7.61794¥19,044.85
5,000¥7.35525¥36,776.25
Manufacturers Standard Package