2499-003-X5S0-152MLF | |
---|---|
DigiKey Part Number | 410-1050-ND |
Manufacturer | |
Manufacturer Product Number | 2499-003-X5S0-152MLF |
Description | CAP FEEDTHRU 1500PF 500V AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1500 pF Feed Through Capacitor 500V 20 A Axial, Bushing |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tusonix a Subsidiary of CTS Electronic Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 1500 pF | |
Tolerance | ±20% | |
Voltage - Rated | 500V | |
Current | 20 A | |
DC Resistance (DCR) (Max) | - | |
Operating Temperature | -55°C ~ 85°C | |
Insertion Loss | - | |
Temperature Coefficient | X5S | |
Ratings | - | |
Package / Case | Axial, Bushing | |
Size / Dimension | 0.250" Dia x 0.468" L (6.35mm x 11.89mm) | |
Height (Max) | - | |
Thread Size | 12-28 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥48.52000 | ¥48.52 |
10 | ¥41.74700 | ¥417.47 |
50 | ¥37.86700 | ¥1,893.35 |
100 | ¥31.26380 | ¥3,126.38 |
500 | ¥27.18628 | ¥13,593.14 |
1,000 | ¥25.24433 | ¥25,244.33 |
2,500 | ¥24.75886 | ¥61,897.15 |