2761019447

DigiKey Part Number
1934-1457-2-ND - Tape & Reel (TR)
1934-1457-1-ND - Cut Tape (CT)
1934-1457-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2761019447
Description
FERRITE BEAD 43 OHM 2SMD 1LN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
43 Ohms @ 100 MHz 1 Ferrite Bead 2-SMD, J-Lead 0.8mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Fair-Rite Products Corp.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
-
Number of Lines
1
Impedance @ Frequency
43 Ohms @ 100 MHz
Current Rating (Max)
-
DC Resistance (DCR) (Max)
0.8mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
2-SMD, J-Lead
Mounting Type
Surface Mount
Height (Max)
0.120" (3.05mm)
Size / Dimension
0.201" L x 0.120" W (5.10mm x 3.05mm)
Features
-
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.55000¥2.55
10¥2.01500¥20.15
25¥1.66960¥41.74
50¥1.43840¥71.92
100¥1.29470¥129.47
250¥1.09288¥273.22
500¥0.97794¥488.97
1,000¥0.83410¥834.10
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,800¥0.71765¥2,009.42
5,600¥0.71194¥3,986.86
Manufacturers Standard Package