CM5441Z101B-13 | |
---|---|
DigiKey Part Number | 240-CM5441Z101B-13TR-ND - Tape & Reel (TR) 240-CM5441Z101B-13CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CM5441Z101B-13 |
Description | CMC 75A 2LN 100 OHM TH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Through Hole 100 Ohms @ 100 MHz 75A DCR |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Laird-Signal Integrity Products | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 100 Ohms @ 100 MHz | |
Current Rating (Max) | 75A | |
Voltage Rating - DC | - | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.540" L x 0.410" W (13.72mm x 10.41mm) | |
Height (Max) | 0.414" (10.52mm) | |
Package / Case | Vertical, 4 PC Pin |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥31.45000 | ¥31.45 |
10 | ¥26.96600 | ¥269.66 |
25 | ¥20.22280 | ¥505.57 |
50 | ¥19.66000 | ¥983.00 |
100 | ¥17.41300 | ¥1,741.30 |
250 | ¥16.28968 | ¥4,072.42 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
825 | ¥15.16617 | ¥12,512.09 |
1,650 | ¥14.04278 | ¥23,170.59 |