PFR0612XHE-SP00 | |
---|---|
DigiKey Part Number | 603-1709-ND |
Manufacturer | |
Manufacturer Product Number | PFR0612XHE-SP00 |
Description | FAN AXIAL 60X38MM 12VDC WIRE |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 60mm L x 60mm H Ball 76.2 CFM (2.13m³/min) 4 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | PFR0612XHE-SP00 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 60mm L x 60mm H | |
Width | 38.00mm | |
Air Flow | 76.2 CFM (2.13m³/min) | |
Static Pressure | 3.185 in H2O (793.4 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | |
Noise | 67.7dB(A) | |
Power (Watts) | 27.6 W | |
RPM | ||
Termination | 4 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, cURus, TUV | |
Weight | 0.287 lb (130.18 g) | |
Current Rating (Amps) | 2.30A | |
Voltage Range | 7 ~ 13.2VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 70000 Hrs @ 40°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥264.13000 | ¥264.13 |
10 | ¥245.73600 | ¥2,457.36 |
25 | ¥221.16440 | ¥5,529.11 |
50 | ¥202.73360 | ¥10,136.68 |
120 | ¥190.44708 | ¥22,853.65 |
360 | ¥165.87314 | ¥59,714.33 |