Heat Sinks
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Package Cooled | Attachment Method | Shape | Length | Width | Diameter | Fin Height | Power Dissipation @ Temperature Rise | Thermal Resistance @ Forced Air Flow | Thermal Resistance @ Natural | Material | Material Finish |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
26,522 In Stock | 1 : ¥3.86000 Bulk | - | Bulk | Active | Top Mount | 6-Dip and 8-Dip | Press Fit | Rectangular, Fins | 0.334" (8.50mm) | 0.250" (6.35mm) | - | 0.189" (4.80mm) | - | - | 80.00°C/W | Aluminum | Black Anodized | ||
5,985 In Stock | 1 : ¥4.52000 Bulk | - | Bulk | Active | Top Mount | Assorted (BGA, LGA, CPU, ASIC...) | - | Square, Pin Fins | 0.394" (10.00mm) | 0.394" (10.00mm) | - | 0.275" (7.00mm) | - | - | 31.00°C/W | Aluminum | Black Anodized | ||
5,433 In Stock | 1 : ¥6.98000 Bulk | - | Bulk | Active | Board Level, Vertical | SOT-32, TO-220, TOP-3 | Bolt On and PC Pin | Rectangular, Fins | 1.000" (25.40mm) | 1.374" (34.90mm) | - | 0.500" (12.70mm) | - | - | 14.00°C/W | Aluminum | Black Anodized | ||
4,069 In Stock | 1 : ¥56.32000 Bulk | Bulk | Active | Board Level | Half Brick DC/DC Converter | Bolt On | Rectangular, Fins | 2.402" (61.00mm) | 2.280" (57.91mm) | - | 0.950" (24.13mm) | 11.0W @ 60°C | 2.00°C/W @ 300 LFM | - | Aluminum | Black Anodized | |||
1,272 In Stock | 1 : ¥2.79000 Bulk | - | Bulk | Active | Board Level | TO-220 (Dual) | Bolt On | Rectangular, Fins | 1.450" (36.83mm) | 1.750" (44.45mm) | - | 0.370" (9.40mm) | - | - | 7.00°C/W | Aluminum | Black Anodized | ||
1,153 In Stock | 1 : ¥5.58000 Tray | - | Tray | Active | Top Mount | Assorted (BGA, LGA, CPU, ASIC...) | Bolt On and PC Pin | Square, Fins | 1.575" (40.00mm) | 1.575" (40.00mm) | - | 0.472" (12.00mm) | - | - | 8.00°C/W | Aluminum | Black Anodized | ||
1,503 In Stock | 1 : ¥5.66000 Bulk | - | Bulk | Active | Board Level | TO-220 | Bolt On | Rectangular, Fins | 0.984" (25.00mm) | 0.472" (12.00mm) | - | 0.256" (6.50mm) | - | - | 40.00°C/W | Aluminum | Black Anodized | ||
2,454 In Stock | 1 : ¥11.16000 Bulk | - | Bulk | Active | Board Level | KLP | Bolt On | Rectangular, Fins | 1.476" (37.50mm) | 1.142" (29.00mm) | - | 0.472" (12.00mm) | - | - | 11.00°C/W | Aluminum | Black Anodized | ||
119 In Stock | 1 : ¥15.02000 Tray | - | Tray | Active | Board Level | SOT-32, TO-220 | Bolt On and PC Pin | Rectangular, Fins | 1.575" (40.00mm) | 0.748" (19.00mm) | - | 0.844" (21.44mm) | - | - | 8.80°C/W | Aluminum | Black Anodized | ||
2,319 In Stock | 1 : ¥3.12000 Bulk | - | Bulk | Active | Board Level, Vertical | SOT-32, TO-220 | Bolt On and Board Mounts | Rectangular, Fins | 1.189" (30.20mm) | 1.000" (25.40mm) | - | 0.500" (12.70mm) | - | - | 15.00°C/W | Aluminum | Black Anodized | ||
110 In Stock | 1 : ¥4.43000 Bulk | - | Bulk | Active | Top Mount | TO-220 | Bolt On and PC Pin | Square, Fins | 0.984" (25.00mm) | 0.449" (11.40mm) | - | 0.260" (6.60mm) | - | - | 36.00°C/W | Aluminum | Black Anodized | ||
243 In Stock | 1 : ¥8.21000 Tray | Tray | Active | Board Level | TO-220 | Bolt On | Rectangular, Fins | 1.378" (35.00mm) | 1.142" (29.00mm) | - | 0.472" (12.00mm) | 6.2W @ 75°C | 2.91°C/W @ 200 LFM | 12.10°C/W | Aluminum Alloy | Black Anodized |