EE80251S2-1000U-999

DigiKey Part Number
259-1788-ND
Manufacturer
Manufacturer Product Number
EE80251S2-1000U-999
Description
FAN AXIAL 80X25MM 12VDC WIRE
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 80mm L x 80mm H Sleeve 37.0 CFM (1.04m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 80mm L x 80mm H
Width
25.00mm
Air Flow
37.0 CFM (1.04m³/min)
Static Pressure
0.150 in H2O (37.3 Pa)
Bearing Type
Sleeve
Fan Type
Features
-
Noise
30.0dB(A)
Power (Watts)
1.42 W
RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
CE, CUR, TUV, UL
Weight
0.165 lb (74.84 g)
Current Rating (Amps)
0.118A
Voltage Range
4.5 ~ 13.8VDC
Material - Frame
Polybutylene Terephthalate (PBT)
Material - Blade
Polybutylene Terephthalate (PBT)
Lifetime @ Temp.
35000 Hrs @ 40°C
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥45.99000¥45.99
10¥44.41000¥444.10
25¥43.13160¥1,078.29
50¥40.56280¥2,028.14
100¥36.45580¥3,645.58
250¥35.94180¥8,985.45
500¥33.63132¥16,815.66
Manufacturers Standard Package