B5020L12B-BSR | |
---|---|
DigiKey Part Number | 1570-1035-ND |
Manufacturer | |
Manufacturer Product Number | B5020L12B-BSR |
Description | FAN BLOWER 51X20MM 12VDC WIRE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Fan Blower 12VDC Square/Rounded - 51mm L x 50mm H Ball 6.0 CFM (0.168m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square/Rounded - 51mm L x 50mm H | |
Width | 20.00mm | |
Air Flow | 6.0 CFM (0.168m³/min) | |
Static Pressure | 0.200 in H2O (49.8 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Thermal Overload Protector (TOP) | |
Noise | 29.0dB(A) | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | - | |
Approval Agency | - | |
Weight | 0.049 lb (22.23 g) | |
Current Rating (Amps) | 0.120A | |
Voltage Range | - | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥90.45000 | ¥90.45 |
10 | ¥86.38100 | ¥863.81 |
25 | ¥81.23760 | ¥2,030.94 |
50 | ¥78.15160 | ¥3,907.58 |
100 | ¥71.98150 | ¥7,198.15 |
300 | ¥67.35400 | ¥20,206.20 |
500 | ¥66.32582 | ¥33,162.91 |