6223BG | |
---|---|
DigiKey Part Number | 6223BG-ND |
Manufacturer | |
Manufacturer Product Number | 6223BG |
Description | BRIDGE RECTIFIER HEATSINK 0.163" |
Customer Reference | |
Detailed Description | Heat Sink Bridge Rectifiers Aluminum 3.0W @ 30°C Board Level |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Board Level | |
Package Cooled | Bridge Rectifiers | |
Attachment Method | Bolt On | |
Shape | Square, Fins | |
Length | 1.060" (26.92mm) | |
Width | 1.060" (26.92mm) | |
Diameter | - | |
Fin Height | 1.250" (31.75mm) | |
Power Dissipation @ Temperature Rise | 3.0W @ 30°C | |
Thermal Resistance @ Forced Air Flow | 3.00°C/W @ 400 LFM | |
Thermal Resistance @ Natural | 9.40°C/W | |
Material | ||
Material Finish | Black Anodized | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥48.93000 | ¥48.93 |
10 | ¥47.60000 | ¥476.00 |
25 | ¥44.96000 | ¥1,124.00 |
50 | ¥42.31500 | ¥2,115.75 |
100 | ¥39.66980 | ¥3,966.98 |
250 | ¥37.02524 | ¥9,256.31 |
500 | ¥34.38052 | ¥17,190.26 |
1,000 | ¥33.71939 | ¥33,719.39 |