5.0SMLJ85CA-TP | |
---|---|
DigiKey Part Number | 5.0SMLJ85CA-TPMSTR-ND - Tape & Reel (TR) 5.0SMLJ85CA-TPMSCT-ND - Cut Tape (CT) 5.0SMLJ85CA-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5.0SMLJ85CA-TP |
Description | TVS DIODE 85VWM 137VC DO214AB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 137V Clamp 36.5A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 85V | |
Voltage - Breakdown (Min) | 94.4V | |
Voltage - Clamping (Max) @ Ipp | 137V | |
Current - Peak Pulse (10/1000µs) | 36.5A | |
Power - Peak Pulse | 5000W (5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.20000 | ¥14.20 |
10 | ¥11.78100 | ¥117.81 |
100 | ¥9.37810 | ¥937.81 |
500 | ¥7.93526 | ¥3,967.63 |
1,000 | ¥6.73302 | ¥6,733.02 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥6.39637 | ¥19,189.11 |
6,000 | ¥6.15590 | ¥36,935.40 |
9,000 | ¥5.95211 | ¥53,568.99 |