BULD742CT4 | |
---|---|
DigiKey Part Number | 497-7736-2-ND - Tape & Reel (TR) 497-7736-1-ND - Cut Tape (CT) 497-7736-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BULD742CT4 |
Description | TRANS NPN 400V 4A DPAK |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 400 V 4 A 45 W Surface Mount DPAK |
Datasheet | Datasheet |
EDA/CAD Models | BULD742CT4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 4 A | |
Voltage - Collector Emitter Breakdown (Max) | 400 V | |
Vce Saturation (Max) @ Ib, Ic | 1.5V @ 1A, 3.5A | |
Current - Collector Cutoff (Max) | 250µA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 25 @ 800mA, 3V | |
Power - Max | 45 W | |
Frequency - Transition | - | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | DPAK | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.70000 | ¥8.70 |
10 | ¥7.12600 | ¥71.26 |
100 | ¥5.54240 | ¥554.24 |
500 | ¥4.69798 | ¥2,348.99 |
1,000 | ¥3.82700 | ¥3,827.00 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥3.60266 | ¥9,006.65 |
5,000 | ¥3.43111 | ¥17,155.55 |
12,500 | ¥3.27275 | ¥40,909.38 |
25,000 | ¥3.26648 | ¥81,662.00 |