GBPC5010-BP

DigiKey Part Number
GBPC5010-BPMS-ND
Manufacturer
Manufacturer Product Number
GBPC5010-BP
Description
BRIDGE RECT 1PHASE 1KV 50A GBPC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 1 kV QC Terminal GBPC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Micro Commercial Co
Series
-
Packaging
Bulk
Part Status
Active
Diode Type
Single Phase
Technology
Standard
Voltage - Peak Reverse (Max)
1 kV
Current - Average Rectified (Io)
50 A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 25 A
Current - Reverse Leakage @ Vr
5 µA @ 1000 V
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
QC Terminal
Package / Case
4-Square, GBPC
Supplier Device Package
GBPC
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥34.73000¥34.73
10¥29.15300¥291.53
400¥22.27198¥8,908.79
800¥20.96189¥16,769.51
1,200¥17.94868¥21,538.42
2,000¥16.90054¥33,801.08
Manufacturers Standard Package