KBPC5010W-G | |
---|---|
DigiKey Part Number | 641-1687-ND |
Manufacturer | |
Manufacturer Product Number | KBPC5010W-G |
Description | BRIDGE RECT 1P 1KV 50A KBPC-W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 1 kV Through Hole KBPC-W |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Comchip Technology | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 1 kV | |
Current - Average Rectified (Io) | 50 A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 25 A | |
Current - Reverse Leakage @ Vr | 10 µA @ 1000 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 4-Square, KBPC-W | |
Supplier Device Package | KBPC-W | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥92.85000 | ¥92.85 |
10 | ¥79.60200 | ¥796.02 |
25 | ¥74.14120 | ¥1,853.53 |
100 | ¥66.33690 | ¥6,633.69 |
300 | ¥62.43473 | ¥18,730.42 |
500 | ¥58.53262 | ¥29,266.31 |
1,000 | ¥52.67928 | ¥52,679.28 |