7-345-1PP-BA | |
---|---|
DigiKey Part Number | 294-1067-ND |
Manufacturer | |
Manufacturer Product Number | 7-345-1PP-BA |
Description | HEATSINK PWR HORZ BLACK TO-220 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Heat Sink TO-220 Aluminum 6.0W @ 50°C Board Level |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Board Level | |
Package Cooled | TO-220 | |
Attachment Method | Bolt On | |
Shape | Rectangular, Fins | |
Length | 0.750" (19.05mm) | |
Width | 2.000" (50.80mm) | |
Diameter | - | |
Fin Height | 0.553" (14.05mm) | |
Power Dissipation @ Temperature Rise | 6.0W @ 50°C | |
Thermal Resistance @ Forced Air Flow | - | |
Thermal Resistance @ Natural | 9.00°C/W | |
Material | ||
Material Finish | Black Anodized | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.64000 | ¥23.64 |
10 | ¥23.05200 | ¥230.52 |
25 | ¥22.43160 | ¥560.79 |
50 | ¥21.18540 | ¥1,059.27 |
100 | ¥19.93930 | ¥1,993.93 |
250 | ¥18.69340 | ¥4,673.35 |
500 | ¥18.07028 | ¥9,035.14 |
1,000 | ¥16.20098 | ¥16,200.98 |
5,000 | ¥15.88941 | ¥79,447.05 |