7-345-1PP-BA | |
---|---|
DigiKey Part Number | 294-1067-ND |
Manufacturer | |
Manufacturer Product Number | 7-345-1PP-BA |
Description | HEATSINK PWR HORZ BLACK TO-220 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Heat Sink TO-220 Aluminum 6.0W @ 50°C Board Level |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Board Level | |
Package Cooled | TO-220 | |
Attachment Method | Bolt On | |
Shape | Rectangular, Fins | |
Length | 0.750" (19.05mm) | |
Width | 2.000" (50.80mm) | |
Diameter | - | |
Fin Height | 0.553" (14.05mm) | |
Power Dissipation @ Temperature Rise | 6.0W @ 50°C | |
Thermal Resistance @ Forced Air Flow | - | |
Thermal Resistance @ Natural | 9.00°C/W | |
Material | ||
Material Finish | Black Anodized | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.64000 | ¥23.64 |
10 | ¥23.05300 | ¥230.53 |
25 | ¥22.43240 | ¥560.81 |
50 | ¥21.18620 | ¥1,059.31 |
100 | ¥19.94000 | ¥1,994.00 |
250 | ¥18.69404 | ¥4,673.51 |
500 | ¥18.07092 | ¥9,035.46 |
1,000 | ¥16.20156 | ¥16,201.56 |
5,000 | ¥15.88998 | ¥79,449.90 |