10M02SCE144C8G

DigiKey Part Number
544-3098-ND
Manufacturer
Manufacturer Product Number
10M02SCE144C8G
Description
IC FPGA 101 I/O 144EQFP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
MAX® 10 Field Programmable Gate Array (FPGA) IC 101 110592 2000 144-LQFP Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
10M02SCE144C8G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Number of LABs/CLBs
125
Number of Logic Elements/Cells
2000
Total RAM Bits
110592
Number of I/O
101
Voltage - Supply
2.85V ~ 3.465V
Mounting Type
Surface Mount
Operating Temperature
0°C ~ 85°C (TJ)
Package / Case
Supplier Device Package
144-EQFP (20x20)
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥82.72000¥82.72
25¥66.13960¥1,653.49
100¥64.60920¥6,460.92
500¥62.05922¥31,029.61
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.