STSPIN32F0

DigiKey Part Number
497-16978-ND
Manufacturer
Manufacturer Product Number
STSPIN32F0
Description
IC BLDC CTLR STM32 48VFQFPN
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Datasheet
 Datasheet
EDA/CAD Models
STSPIN32F0 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Applications
BLDC Controller
Core Processor
ARM® Cortex®-M0
Program Memory Type
FLASH (32kB)
Controller Series
STM32F031x6x7
RAM Size
4K x 8
Interface
I2C, SPI, UART/USART
Number of I/O
16
Voltage - Supply
8V ~ 45V
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
48-VFQFN Exposed Pad
Supplier Device Package
48-VFQFPN (7x7)
Base Product Number
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥30.94000¥30.94
10¥27.77300¥277.73
25¥26.25520¥656.38
80¥22.75350¥1,820.28
230¥21.58717¥4,965.05
440¥19.37002¥8,522.81
1,560¥16.33618¥25,484.44
3,120¥15.51935¥48,420.37
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.