STM32L443CCY6TR

DigiKey Part Number
497-17948-2-ND - Tape & Reel (TR)
497-17948-1-ND - Cut Tape (CT)
497-17948-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STM32L443CCY6TR
Description
IC MCU 32BIT 256KB FLASH 49WLCSP
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M4 STM32L4 Microcontroller IC 32-Bit Single-Core 80MHz 256KB (256K x 8) FLASH 49-WLCSP (3.14x3.13)
Datasheet
 Datasheet
EDA/CAD Models
STM32L443CCY6TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
ARM® Cortex®-M4
Core Size
32-Bit Single-Core
Speed
80MHz
Connectivity
CANbus, I2C, IrDA, LINbus, MMC/SD, QSPI, SAI, SPI, SWPMI, UART/USART, USB
Peripherals
Brown-out Detect/Reset, DMA, LCD, PWM, WDT
Number of I/O
39
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
64K x 8
Voltage - Supply (Vcc/Vdd)
1.71V ~ 3.6V
Data Converters
A/D 10x12b; D/A 2x12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
49-WLCSP (3.14x3.13)
Package / Case
49-UFBGA, WLCSP
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥51.94000¥51.94
10¥46.64400¥466.44
25¥44.09880¥1,102.47
100¥38.21980¥3,821.98
250¥36.25944¥9,064.86
500¥32.53558¥16,267.79
1,000¥27.43967¥27,439.67
2,500¥26.06767¥65,169.17
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥25.08770¥125,438.50
Manufacturers Standard Package