MAX40100ANT+T | |
---|---|
DigiKey Part Number | MAX40100ANT+TTR-ND - Tape & Reel (TR) MAX40100ANT+TCT-ND - Cut Tape (CT) MAX40100ANT+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX40100ANT+T |
Description | IC OPAMP ZERO-DRIFT 1 CIRC 6WLP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zero-Drift Amplifier 1 Circuit Rail-to-Rail 6-WLP (1.08x0.73) |
Datasheet | Datasheet |
EDA/CAD Models | MAX40100ANT+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.7V/µs | |
Gain Bandwidth Product | 1.5 MHz | |
Current - Input Bias | 80 pA | |
Current - Supply | 66µA | |
Voltage - Supply Span (Min) | 1.6 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFBGA, WLPBGA | |
Supplier Device Package | 6-WLP (1.08x0.73) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥42.44000 | ¥42.44 |
10 | ¥27.70800 | ¥277.08 |
25 | ¥23.84440 | ¥596.11 |
100 | ¥19.46460 | ¥1,946.46 |
250 | ¥17.30924 | ¥4,327.31 |
500 | ¥15.98088 | ¥7,990.44 |
1,000 | ¥14.98289 | ¥14,982.89 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥14.98289 | ¥37,457.22 |