MLX90632SLD-BCB-000-SP | |
---|---|
DigiKey Part Number | MLX90632SLD-BCB-000-SP-ND |
Manufacturer | |
Manufacturer Product Number | MLX90632SLD-BCB-000-SP |
Description | SENSOR DGTL -20C-85C 5SFN |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Infrared (IR) -20°C ~ 85°C 5-SFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MLX90632SLD-BCB-000-SP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Melexis Technologies NV | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Sensor Type | Digital, Infrared (IR) | |
Sensing Temperature - Local | -20°C ~ 85°C | |
Sensing Temperature - Remote | -20°C ~ 200°C | |
Output Type | I2C | |
Voltage - Supply | 3V ~ 3.6V | |
Resolution | - | |
Features | Sleep Mode | |
Accuracy - Highest (Lowest) | ±1°C (±4°C) | |
Test Condition | -20°C ~ 85°C | |
Operating Temperature | -20°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 5-TFSFN Exposed Pad | |
Supplier Device Package | 5-SFN (3x3) | |
Base Product Number |
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Bag: | 100 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥142.36000 | ¥142.36 |
10 | ¥112.72100 | ¥1,127.21 |
25 | ¥106.78640 | ¥2,669.66 |
100 | ¥91.95390 | ¥9,195.39 |
500 | ¥86.02168 | ¥43,010.84 |
1,000 | ¥81.57221 | ¥81,572.21 |