MAXQ622G-0000+ | |
---|---|
DigiKey Part Number | MAXQ622G-0000+-ND |
Manufacturer | |
Manufacturer Product Number | MAXQ622G-0000+ |
Description | IC MCU 16BIT 128KB FLASH 64LQFP |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | MAXQ20S MAXQ® Microcontroller IC 16-Bit 12MHz 128KB (128K x 8) FLASH 64-LQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | MAXQ622G-0000+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | MAXQ20S | |
Core Size | 16-Bit | |
Speed | 12MHz | |
Connectivity | I2C, SPI, UART/USART, USB | |
Peripherals | Brown-out Detect/Reset, Infrared, Power-Fail, POR, WDT | |
Number of I/O | 44 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 6K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.7V ~ 3.6V | |
Data Converters | - | |
Oscillator Type | Internal | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 64-LQFP (10x10) | |
Package / Case | 64-LQFP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥64.95000 | ¥64.95 |
10 | ¥58.69800 | ¥586.98 |
25 | ¥55.96960 | ¥1,399.24 |
160 | ¥48.59925 | ¥7,775.88 |
320 | ¥46.41509 | ¥14,852.83 |
480 | ¥42.31963 | ¥20,313.42 |
960 | ¥36.85900 | ¥35,384.64 |