LCMXO2-1200HC-4SG32C

DigiKey Part Number
LCMXO2-1200HC-4SG32C-ND
Manufacturer
Manufacturer Product Number
LCMXO2-1200HC-4SG32C
Description
IC FPGA 21 I/O 32QFNS
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
MachXO2 Field Programmable Gate Array (FPGA) IC 21 65536 1280 32-UFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
LCMXO2-1200HC-4SG32C Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Number of LABs/CLBs
160
Number of Logic Elements/Cells
1280
Total RAM Bits
65536
Number of I/O
21
Voltage - Supply
2.375V ~ 3.465V
Mounting Type
Surface Mount
Operating Temperature
0°C ~ 85°C (TJ)
Package / Case
Supplier Device Package
32-QFN (5x5)
Base Product Number
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥65.03000¥65.03
25¥56.95800¥1,423.95
100¥54.70530¥5,470.53
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.