RAC03-15SK | |
---|---|
DigiKey Part Number | 945-3443-ND |
Manufacturer | |
Manufacturer Product Number | RAC03-15SK |
Description | AC/DC CONVERTER 15V 3W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 15V 200mA 85 ~ 264 VAC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | RAC03-15SK Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Recom Power | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 264 VAC, 120 ~ 370 VDC | |
Voltage - Output 1 | 15V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 200mA | |
Power (Watts) | 3 W | |
Applications | Household Appliances, ITE (Commercial) | |
Features | Universal Input | |
Operating Temperature | -40°C ~ 80°C (With Derating) | |
Efficiency | 75% | |
Mounting Type | Through Hole | |
Package / Case | 4-DIP Module | |
Size / Dimension | 1.12" L x 0.93" W x 0.70" H (28.5mm x 23.5mm x 17.9mm) | |
Approval Agency | CE, cURus | |
Line Regulation | ±2.5% | |
Load Regulation | ±2.5% | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥60.83000 | ¥60.83 |
5 | ¥59.93200 | ¥299.66 |
10 | ¥59.06100 | ¥590.61 |
25 | ¥57.32760 | ¥1,433.19 |
50 | ¥55.58860 | ¥2,779.43 |
100 | ¥53.85140 | ¥5,385.14 |
250 | ¥52.11452 | ¥13,028.63 |
500 | ¥48.64030 | ¥24,320.15 |