LCMXO3LF-1300C-5BG256I | |
---|---|
DigiKey Part Number | 220-2001-ND |
Manufacturer | |
Manufacturer Product Number | LCMXO3LF-1300C-5BG256I |
Description | IC FPGA 206 I/O 256CABGA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | MachXO3 Field Programmable Gate Array (FPGA) IC 206 65536 1280 256-LFBGA |
Datasheet | Datasheet |
EDA/CAD Models | LCMXO3LF-1300C-5BG256I Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 160 | |
Number of Logic Elements/Cells | 1280 | |
Total RAM Bits | 65536 | |
Number of I/O | 206 | |
Voltage - Supply | 2.375V ~ 3.465V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 100°C (TJ) | |
Package / Case | ||
Supplier Device Package | 256-CABGA (14x14) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥141.55000 | ¥141.55 |
25 | ¥123.26760 | ¥3,081.69 |
100 | ¥114.34140 | ¥11,434.14 |