LCMXO2-640HC-4MG132C | |
---|---|
DigiKey Part Number | 220-1490-ND |
Manufacturer | |
Manufacturer Product Number | LCMXO2-640HC-4MG132C |
Description | IC FPGA 79 I/O 132CSBGA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | MachXO2 Field Programmable Gate Array (FPGA) IC 79 18432 640 132-LFBGA, CSPBGA |
Datasheet | Datasheet |
EDA/CAD Models | LCMXO2-640HC-4MG132C Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 80 | |
Number of Logic Elements/Cells | 640 | |
Total RAM Bits | 18432 | |
Number of I/O | 79 | |
Voltage - Supply | 2.375V ~ 3.465V | |
Mounting Type | Surface Mount | |
Operating Temperature | 0°C ~ 85°C (TJ) | |
Package / Case | ||
Supplier Device Package | 132-CSPBGA (8x8) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥86.61000 | ¥86.61 |
25 | ¥75.11960 | ¥1,877.99 |
100 | ¥72.04100 | ¥7,204.10 |