ICE5LP4K-WDEV-EVN | |
---|---|
DigiKey Part Number | 220-2091-ND |
Manufacturer | |
Manufacturer Product Number | ICE5LP4K-WDEV-EVN |
Description | DEV PLATFORM WEARABLE SCREEN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | iCE40 Ultra MachXO2 FPGA Wearable iCE5LP4K, LCMXO2-2000 iCE40 Ultra™, MachXO2 FPGA Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Lattice Semiconductor Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | FPGA | |
For Use With/Related Products | iCE5LP4K, LCMXO2-2000 | |
Platform | iCE40 Ultra MachXO2 FPGA Wearable | |
Contents | Board(s), Cable(s), Accessories | |
Interconnect System | - | |
Suggested Programming Environment | iCEcube2 | |
Utilized IC / Part | iCE5LP4K, LCMXO2-2000 | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,357.81000 | ¥3,357.81 |