LCMXO2-7000HC-6TG144C

DigiKey Part Number
220-1897-ND
Manufacturer
Manufacturer Product Number
LCMXO2-7000HC-6TG144C
Description
IC FPGA 114 I/O 144TQFP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
MachXO2 Field Programmable Gate Array (FPGA) IC 114 245760 6864 144-LQFP
Datasheet
 Datasheet
EDA/CAD Models
LCMXO2-7000HC-6TG144C Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Number of LABs/CLBs
858
Number of Logic Elements/Cells
6864
Total RAM Bits
245760
Number of I/O
114
Voltage - Supply
2.375V ~ 3.465V
Mounting Type
Surface Mount
Operating Temperature
0°C ~ 85°C (TJ)
Package / Case
Supplier Device Package
144-TQFP (20x20)
Base Product Number
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥252.91000¥252.91
25¥220.60640¥5,515.16
100¥204.02920¥20,402.92
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.