RF FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Configuration | Frequency | Gain | Voltage - Test | Current Rating (Amps) | Noise Figure | Current - Test | Power - Output | Voltage - Rated | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
33 In Stock | 1 : ¥817.70000 Tray | Tray | Active | LDMOS | Dual, Common Source | 2.496GHz ~ 2.69GHz | 13.3dB | 28 V | 2.8µA | - | 750 mA | 400W | 65 V | Surface Mount | SOT-1258-4 | SOT1258-4 | |||
61 In Stock | 1 : ¥537.33000 Tray | Tray | Active | LDMOS | Dual, Common Source | 2.11GHz ~ 2.18GHz | 15.7dB | 30 V | 2.8µA | - | 1.15 A | 570W | 65 V | Surface Mount | SOT-1258-4 | SOT1258-4 | |||
46 In Stock | 1 : ¥730.26000 Cut Tape (CT) 100 : ¥626.62400 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | LDMOS | Dual, Common Source | 2.11GHz ~ 2.2GHz | 15dB | 32 V | 1.4µA | - | 1.085 A | 400W | 65 V | Chassis Mount | SOT-1275-1 | DFM6 | |||
29 In Stock | 1 : ¥862.69000 Tray | Tray | Not For New Designs | LDMOS | Dual, Common Source | 1.805GHz ~ 1.88GHz | 15.4dB | 30 V | 2.8µA | - | 800 mA | 600W | 65 V | Surface Mount | SOT-1258-4 | SOT1258-4 | |||
24 In Stock | 1 : ¥425.92000 Tray | Tray | Active | LDMOS | - | 2.11GHz ~ 2.17GHz | 15dB | - | 1.4µA | - | - | 350W | 65 V | Chassis Mount | SOT-1275-1 | DFM6 | |||
0 In Stock Check Lead Time | 20 : ¥643.94850 Tray | Tray | Active | LDMOS | Dual, Common Source | 1.452GHz ~ 1.492GHz | 18dB | 30 V | 1.4µA | - | 300 mA | 305W | 65 V | Chassis Mount | SOT-1275-1 | DFM6 | |||
0 In Stock | Obsolete | Tray | Obsolete | LDMOS | - | 1.93GHz ~ 1.99GHz | 19.3dB | 28 V | 1.4µA | - | 1.4 A | 250W | 65 V | Surface Mount | SOT-1271-2 | SOT1271-2 |