DMP2047UCB4-7

DigiKey Part Number
DMP2047UCB4-7DITR-ND - Tape & Reel (TR)
DMP2047UCB4-7DICT-ND - Cut Tape (CT)
DMP2047UCB4-7DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMP2047UCB4-7
Description
MOSFET P-CH 20V 4.1A U-WLB1010-4
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
P-Channel 20 V 4.1A (Ta) 1W (Ta) Surface Mount U-WLB1010-4
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
20 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
2.5V, 4.5V
Rds On (Max) @ Id, Vgs
47mOhm @ 1A, 4.5V
Vgs(th) (Max) @ Id
1.2V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
2.3 nC @ 4.5 V
Vgs (Max)
-6V
Input Capacitance (Ciss) (Max) @ Vds
218 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
1W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
U-WLB1010-4
Package / Case
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.01000¥5.01
10¥4.32700¥43.27
100¥2.99410¥299.41
500¥2.50186¥1,250.93
1,000¥2.12921¥2,129.21
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.89630¥5,688.90
6,000¥1.79651¥10,779.06
9,000¥1.69738¥15,276.42
Manufacturers Standard Package