4.1A (Ta) Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
48,238 In Stock | 1 : ¥3.45000 Cut Tape (CT) 3,000 : ¥0.93651 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 4.1A (Ta) | 4.5V, 10V | 42mOhm @ 4.1A, 10V | 2V @ 250µA | 6.3 nC @ 10 V | ±20V | 209 pF @ 15 V | - | 510mW (Ta), 5W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-236AB | TO-236-3, SC-59, SOT-23-3 | ||
223,634 In Stock | 1 : ¥3.53000 Cut Tape (CT) 3,000 : ¥0.77325 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 4.1A (Ta) | 2.5V, 4.5V | 46mOhm @ 4.1A, 4.5V | 1.1V @ 5µA | 3.5 nC @ 4.5 V | ±12V | 290 pF @ 16 V | - | 1.3W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | Micro3™/SOT-23 | TO-236-3, SC-59, SOT-23-3 | |||
18,638 In Stock | 1 : ¥4.84000 Cut Tape (CT) 4,000 : ¥1.61982 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 4.1A (Ta) | 4.5V, 10V | 68mOhm @ 12A, 10V | 3V @ 250µA | 10.3 nC @ 10 V | ±20V | 502 pF @ 30 V | - | 2W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-223-3 | TO-261-4, TO-261AA | ||
49,910 In Stock | 1 : ¥6.81000 Cut Tape (CT) 3,000 : ¥2.58523 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 12 V | 4.1A (Ta) | 1.8V, 4.5V | 32mOhm @ 5.3A, 4.5V | 1V @ 250µA | 18 nC @ 4.5 V | ±8V | 1100 pF @ 6 V | - | 750mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-3 (TO-236) | TO-236-3, SC-59, SOT-23-3 | |||
5,649 In Stock | 1 : ¥10.43000 Cut Tape (CT) 2,500 : ¥4.32914 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 150 V | 4.1A (Ta) | 6V, 10V | 66mOhm @ 4.1A, 10V | 4V @ 250µA | 25 nC @ 10 V | ±20V | 1290 pF @ 25 V | - | 2.5W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-SOIC | 8-SOIC (0.154", 3.90mm Width) | |||
65,013 In Stock | 1 : ¥2.30000 Cut Tape (CT) 3,000 : ¥0.50081 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 4.1A (Ta) | 10V | 87mOhm @ 2.9A, 4.5V | 3V @ 250µA | - | ±20V | 700 pF @ 15 V | - | 1.3W | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23 | TO-236-3, SC-59, SOT-23-3 | ||
12,267 In Stock | 1 : ¥3.28000 Cut Tape (CT) 3,000 : ¥0.73467 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 8 V | 4.1A (Ta) | 4.5V | 90mOhm @ 2A, 1.8V | 900mV @ 250µA | 15 nC @ 4.5 V | ±8V | - | - | 350mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23 | TO-236-3, SC-59, SOT-23-3 | ||
25,132 In Stock 9,000 Factory | 1 : ¥3.45000 Cut Tape (CT) 3,000 : ¥0.92543 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 4.1A (Ta) | 2.5V, 4.5V | 45mOhm @ 2.5A, 4.5V | 1.5V @ 250µA | 4.8 nC @ 4.5 V | ±12V | 452 pF @ 10 V | - | 960mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | ||
2,523 In Stock 62,500 Factory | 1 : ¥3.69000 Cut Tape (CT) 2,500 : ¥0.99217 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 4.1A (Ta) | 4.5V, 10V | 85mOhm @ 2.5A, 10V | 3V @ 250µA | 12.3 nC @ 10 V | ±20V | 588 pF @ 30 V | - | 2.1W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-89-3 | TO-243AA | ||
6,979 In Stock | 1 : ¥6.81000 Cut Tape (CT) 3,000 : ¥2.82952 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 12 V | 4.1A (Ta) | 1.8V, 4.5V | 32mOhm @ 5.3A, 4.5V | 1V @ 250µA | 18 nC @ 4.5 V | ±8V | 1100 pF @ 6 V | - | 750mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-3 (TO-236) | TO-236-3, SC-59, SOT-23-3 | |||
10,567 In Stock | 1 : ¥7.06000 Cut Tape (CT) 2,500 : ¥2.91326 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 4.1A (Ta) | 4.5V, 10V | 42mOhm @ 5.7A, 10V | 3V @ 250µA | 24 nC @ 10 V | ±20V | - | - | 1.3W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-SOIC | 8-SOIC (0.154", 3.90mm Width) | |||
24,294 In Stock | 1 : ¥9.03000 Cut Tape (CT) 2,500 : ¥3.75194 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 150 V | 4.1A (Ta) | 6V, 10V | 67mOhm @ 4.1A, 10V | 4V @ 250µA | 13 nC @ 10 V | ±20V | 760 pF @ 75 V | - | 2.5W (Ta), 5W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-SOIC | 8-SOIC (0.154", 3.90mm Width) | |||
8,933 In Stock 420,000 Factory | 1 : ¥5.01000 Cut Tape (CT) 3,000 : ¥1.89623 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 4.1A (Ta) | 2.5V, 4.5V | 47mOhm @ 1A, 4.5V | 1.2V @ 250µA | 2.3 nC @ 4.5 V | -6V | 218 pF @ 10 V | - | 1W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | U-WLB1010-4 | 4-UFBGA, WLBGA | ||
2,371 In Stock | 1 : ¥7.39000 Cut Tape (CT) 2,500 : ¥2.77071 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | P-Channel | MOSFET (Metal Oxide) | 30 V | 4.1A (Ta) | 10V | 42mOhm @ 5.7A, 10V | 3V @ 250µA | 24 nC @ 10 V | ±20V | - | - | 1.3W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-SOIC | 8-SOIC (0.154", 3.90mm Width) | |||
2,355 In Stock | 1 : ¥3.69000 Cut Tape (CT) 3,000 : ¥1.24601 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 4.1A (Ta) | 2.5V, 4.5V | 55mOhm @ 2.4A, 4.5V | 1.25V @ 250µA | 13 nC @ 4.5 V | ±12V | 1000 pF @ 10 V | - | 530mW (Ta), 6.25W (Tc) | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | 6-TSOP | SC-74, SOT-457 | ||
5,880 In Stock | 1 : ¥4.02000 Cut Tape (CT) 3,000 : ¥1.36469 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 4.1A (Ta) | 2.5V, 4.5V | 55mOhm @ 2.4A, 4.5V | 1.25V @ 250µA | 13 nC @ 4.5 V | ±12V | 1000 pF @ 10 V | - | 530mW (Ta), 6.25W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 6-TSOP | SC-74, SOT-457 | ||
2,302 In Stock 572,000 Factory | 1 : ¥4.93000 Cut Tape (CT) 4,000 : ¥1.86643 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 4.1A (Ta) | 4.5V, 10V | 68mOhm @ 12A, 10V | 3V @ 250µA | 10.3 nC @ 10 V | ±20V | 502 pF @ 30 V | - | 2W (Ta) | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SOT-223-3 | TO-261-4, TO-261AA | ||
32,796 Marketplace | Unavailable | - | Bulk | Obsolete | N-Channel | MOSFET (Metal Oxide) | 20 V | 4.1A (Ta) | 2.7V, 4.5V | 60mOhm @ 4.1A, 4.5V | 1V @ 250µA | 14 nC @ 4.5 V | 8V | 365 pF @ 10 V | - | 1.6W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SuperSOT™-6 | SOT-23-6 Thin, TSOT-23-6 | ||
11,785 Marketplace | Unavailable | - | Bulk | Obsolete | N-Channel | MOSFET (Metal Oxide) | 20 V | 4.1A (Ta) | 2.7V, 4.5V | 60mOhm @ 4.1A, 4.5V | 1V @ 250µA | 14 nC @ 4.5 V | 8V | 365 pF @ 10 V | - | 1.6W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SuperSOT™-6 | SOT-23-6 Thin, TSOT-23-6 | ||
14,663 In Stock | 1 : ¥2.13000 Cut Tape (CT) 3,000 : ¥0.43863 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 4.1A (Ta) | 4.5V, 10V | 55mOhm @ 4.1A, 10V | 2.4V @ 250µA | 6.8 nC @ 10 V | ±20V | 580 pF @ 15 V | - | 1.2W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23 | TO-236-3, SC-59, SOT-23-3 | ||
5,955 In Stock | 1 : ¥2.30000 Cut Tape (CT) 3,000 : ¥0.48822 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 4.1A (Ta) | 4.5V, 10V | 65mOhm @ 4.1A, 10V | 2.1V @ 250µA | 13 nC @ 10 V | ±20V | 650 pF @ 15 V | - | 1.4W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23 | TO-236-3, SC-59, SOT-23-3 | ||
6,000 In Stock | 1 : ¥2.87000 Cut Tape (CT) 3,000 : ¥0.58041 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 4.1A (Ta) | 2.5V, 10V | 65mOhm @ 4A, 10V | - | 11 nC @ 4.5 V | ±12V | 1175 pF @ 15 V | - | 1.56W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23 | TO-236-3, SC-59, SOT-23-3 | ||
13,943 In Stock | 1 : ¥3.12000 Cut Tape (CT) 3,000 : ¥0.48827 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 4.1A (Ta) | 1.8V, 4.5V | 56mOhm @ 4.1A, 4.5V | 1.2V @ 250µA | 4.6 nC @ 4.5 V | ±12V | 350 pF @ 10 V | - | 1.25W (Ta) | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SOT-23 | TO-236-3, SC-59, SOT-23-3 | ||
2,785 In Stock | 1 : ¥3.37000 Cut Tape (CT) 3,000 : ¥0.60969 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 4.1A (Ta) | 4.5V, 10V | 59mOhm @ 2.1A, 10V | 2V @ 250µA | 12.5 nC @ 10 V | ±20V | 650 pF @ 15 V | - | 1.4W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | |||
28,813 In Stock | 1 : ¥3.86000 Cut Tape (CT) 3,000 : ¥0.69310 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 4.1A (Ta) | 1.8V, 4.5V | 56mOhm @ 4.1A, 4.5V | 1.2V @ 250µA | 4.6 nC @ 4.5 V | ±12V | 350 pF @ 10 V | - | 1.25W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23 | TO-236-3, SC-59, SOT-23-3 |