GSF3407 | |
---|---|
DigiKey Part Number | 4786-GSF3407TR-ND - Tape & Reel (TR) 4786-GSF3407CT-ND - Cut Tape (CT) 4786-GSF3407DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GSF3407 |
Description | MOSFET, P-CH, SINGLE, -4.1A, -30 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 4.1A (Ta) 1.2W (Ta) Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 55mOhm @ 4.1A, 10V | |
Vgs(th) (Max) @ Id | 2.4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 6.8 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 580 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.2W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23 | |
Package / Case |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.13000 | ¥2.13 |
10 | ¥1.28900 | ¥12.89 |
25 | ¥1.06080 | ¥26.52 |
100 | ¥0.80040 | ¥80.04 |
250 | ¥0.66956 | ¥167.39 |
500 | ¥0.58878 | ¥294.39 |
1,000 | ¥0.52106 | ¥521.06 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.43863 | ¥1,315.89 |
6,000 | ¥0.38141 | ¥2,288.46 |
15,000 | ¥0.32420 | ¥4,863.00 |
30,000 | ¥0.30513 | ¥9,153.90 |
75,000 | ¥0.28606 | ¥21,454.50 |
150,000 | ¥0.24792 | ¥37,188.00 |