GSFC3401 | |
---|---|
DigiKey Part Number | 4786-GSFC3401TR-ND - Tape & Reel (TR) 4786-GSFC3401CT-ND - Cut Tape (CT) 4786-GSFC3401DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GSFC3401 |
Description | MOSFET, P-CH, SINGLE, -4.40A, -3 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 4.4A (Ta) 1.2W (Ta) Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 10V | |
Rds On (Max) @ Id, Vgs | 55mOhm @ 4.4A, 10V | |
Vgs(th) (Max) @ Id | 1.4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 16 nC @ 10 V | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 800 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.2W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23 | |
Package / Case |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.22000 | ¥2.22 |
10 | ¥1.37100 | ¥13.71 |
25 | ¥1.12960 | ¥28.24 |
100 | ¥0.85050 | ¥85.05 |
250 | ¥0.71292 | ¥178.23 |
500 | ¥0.62738 | ¥313.69 |
1,000 | ¥0.55578 | ¥555.78 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.47675 | ¥1,430.25 |
6,000 | ¥0.41458 | ¥2,487.48 |
15,000 | ¥0.35240 | ¥5,286.00 |
30,000 | ¥0.33166 | ¥9,949.80 |
75,000 | ¥0.31093 | ¥23,319.75 |
150,000 | ¥0.26948 | ¥40,422.00 |