SSF3341 | |
---|---|
DigiKey Part Number | 4786-SSF3341TR-ND - Tape & Reel (TR) 4786-SSF3341CT-ND - Cut Tape (CT) 4786-SSF3341DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SSF3341 |
Description | MOSFET, P-CH, SINGLE, -4.2A, -30 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 4.2A 1.4W Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 10V | |
Rds On (Max) @ Id, Vgs | 50mOhm @ 4.2A, 10V | |
Vgs(th) (Max) @ Id | 1.3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 18 nC @ 10 V | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 712 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.4W | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23 | |
Package / Case |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.46000 | ¥2.46 |
10 | ¥1.51900 | ¥15.19 |
25 | ¥1.25760 | ¥31.44 |
100 | ¥0.94980 | ¥94.98 |
250 | ¥0.79696 | ¥199.24 |
500 | ¥0.70274 | ¥351.37 |
1,000 | ¥0.62384 | ¥623.84 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.55305 | ¥1,659.15 |
6,000 | ¥0.48091 | ¥2,885.46 |
15,000 | ¥0.40878 | ¥6,131.70 |
30,000 | ¥0.38473 | ¥11,541.90 |
75,000 | ¥0.36068 | ¥27,051.00 |
150,000 | ¥0.31259 | ¥46,888.50 |