4.2A Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,412 In Stock | 1 : ¥2.87000 Cut Tape (CT) 3,000 : ¥0.52306 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 4.2A | 2.5V, 10V | 65mOhm @ 4.2A, 10V | 1.3V @ 250µA | - | ±12V | 954 pF @ 15 V | - | 1.3W | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23 | TO-236-3, SC-59, SOT-23-3 | ||
2,725 In Stock | 1 : ¥3.53000 Cut Tape (CT) 3,000 : ¥0.55297 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 4.2A | 1.8V, 4.5V | 60mOhm @ 2.7A, 4.5V | 900mV @ 250µA | 10.98 nC @ 4.5 V | ±10V | 1010 pF @ 10 V | - | 1.4W | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SOT-23 | TO-236-3, SC-59, SOT-23-3 | ||
2,900 In Stock | 1 : ¥3.86000 Cut Tape (CT) 3,000 : ¥0.85193 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | - | - | 4.2A | - | - | - | - | - | - | - | 750mW | - | - | - | Surface Mount | SOT-23-3 (TO-236) | TO-236-3, SC-59, SOT-23-3 | ||
5,780 In Stock | 1 : ¥2.46000 Cut Tape (CT) 3,000 : ¥0.55305 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 4.2A | 2.5V, 10V | 50mOhm @ 4.2A, 10V | 1.3V @ 250µA | 18 nC @ 10 V | ±12V | 712 pF @ 15 V | - | 1.4W | -55°C ~ 150°C | - | - | Surface Mount | SOT-23 | TO-236-3, SC-59, SOT-23-3 | ||
0 In Stock Check Lead Time | 10,000 : ¥0.52270 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 4.2A | 2.5V, 10V | 60mOhm @ 4.2A, 10V | 1.3V @ 250µA | - | ±12V | 1050 pF @ 15 V | - | 1.3W | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23 | TO-236-3, SC-59, SOT-23-3 |