SI3401A-13P | |
---|---|
DigiKey Part Number | 353-SI3401A-13PTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SI3401A-13P |
Description | MOSFET |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 4.2A 1.3W Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 10V | |
Rds On (Max) @ Id, Vgs | 60mOhm @ 4.2A, 10V | |
Vgs(th) (Max) @ Id | 1.3V @ 250µA | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 1050 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.3W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23 | |
Package / Case |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.52270 | ¥5,227.00 |
30,000 | ¥0.49003 | ¥14,700.90 |
50,000 | ¥0.43450 | ¥21,725.00 |
100,000 | ¥0.42470 | ¥42,470.00 |