PJA3412_R1_00001 | |
---|---|
DigiKey Part Number | 3757-PJA3412_R1_00001TR-ND - Tape & Reel (TR) 3757-PJA3412_R1_00001CT-ND - Cut Tape (CT) 3757-PJA3412_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PJA3412_R1_00001 |
Description | SOT-23, MOSFET |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 20 V 4.1A (Ta) 1.25W (Ta) Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.8V, 4.5V | |
Rds On (Max) @ Id, Vgs | 56mOhm @ 4.1A, 4.5V | |
Vgs(th) (Max) @ Id | 1.2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 4.6 nC @ 4.5 V | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 350 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.25W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.86000 | ¥3.86 |
10 | ¥2.69300 | ¥26.93 |
100 | ¥1.36120 | ¥136.12 |
500 | ¥1.11046 | ¥555.23 |
1,000 | ¥0.82385 | ¥823.85 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.69313 | ¥2,079.39 |
6,000 | ¥0.66270 | ¥3,976.20 |
9,000 | ¥0.57314 | ¥5,158.26 |
30,000 | ¥0.56239 | ¥16,871.70 |
75,000 | ¥0.46567 | ¥34,925.25 |
150,000 | ¥0.45851 | ¥68,776.50 |