C3M0021120K

DigiKey Part Number
1697-C3M0021120K-ND
Manufacturer
Manufacturer Product Number
C3M0021120K
Description
SICFET N-CH 1200V 100A TO247-4L
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
N-Channel 1200 V 100A (Tc) 469W (Tc) Through Hole TO-247-4L
Datasheet
 Datasheet
EDA/CAD Models
C3M0021120K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
1200 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
15V
Rds On (Max) @ Id, Vgs
28.8mOhm @ 50A, 15V
Vgs(th) (Max) @ Id
3.6V @ 17.7mA
Gate Charge (Qg) (Max) @ Vgs
162 nC @ 15 V
Vgs (Max)
+15V, -4V
Input Capacitance (Ciss) (Max) @ Vds
4818 pF @ 1000 V
FET Feature
-
Power Dissipation (Max)
469W (Tc)
Operating Temperature
-40°C ~ 175°C (TJ)
Mounting Type
Through Hole
Supplier Device Package
TO-247-4L
Package / Case
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥336.77000¥336.77
30¥282.21467¥8,466.44
120¥263.40067¥31,608.08
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.