EPC2001C | |
---|---|
DigiKey Part Number | 917-1079-2-ND - Tape & Reel (TR) 917-1079-1-ND - Cut Tape (CT) 917-1079-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EPC2001C |
Description | GANFET N-CH 100V 36A DIE OUTLINE |
Customer Reference | |
Detailed Description | N-Channel 100 V 36A (Ta) Surface Mount Die |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 5V | |
Rds On (Max) @ Id, Vgs | 7mOhm @ 25A, 5V | |
Vgs(th) (Max) @ Id | 2.5V @ 5mA | |
Gate Charge (Qg) (Max) @ Vgs | 9 nC @ 5 V | |
Vgs (Max) | +6V, -4V | |
Input Capacitance (Ciss) (Max) @ Vds | 900 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | - | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | Die | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥40.88000 | ¥40.88 |
10 | ¥34.31600 | ¥343.16 |
100 | ¥27.76050 | ¥2,776.05 |
500 | ¥24.67582 | ¥12,337.91 |
1,000 | ¥21.12865 | ¥21,128.65 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥19.89486 | ¥49,737.15 |