PZU5.1B2L,315 | |
---|---|
DigiKey Part Number | 1727-7609-2-ND - Tape & Reel (TR) 1727-7609-1-ND - Cut Tape (CT) 1727-7609-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PZU5.1B2L,315 |
Description | DIODE ZENER 5.1V 250MW DFN1006-2 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.1 V 250 mW ±2% Surface Mount DFN1006-2 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 250 mW | |
Impedance (Max) (Zzt) | 60 Ohms | |
Current - Reverse Leakage @ Vr | 2 µA @ 1.5 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 100 mA | |
Operating Temperature | -55°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DFN1006-2 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.30000 | ¥2.30 |
10 | ¥1.57600 | ¥15.76 |
100 | ¥0.76840 | ¥76.84 |
500 | ¥0.64070 | ¥320.35 |
1,000 | ¥0.44522 | ¥445.22 |
2,000 | ¥0.38586 | ¥771.72 |
5,000 | ¥0.35791 | ¥1,789.55 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.29680 | ¥2,968.00 |
30,000 | ¥0.29157 | ¥8,747.10 |
50,000 | ¥0.26188 | ¥13,094.00 |
100,000 | ¥0.23220 | ¥23,220.00 |
250,000 | ¥0.22697 | ¥56,742.50 |