ZXTN19100CFFTA

DigiKey Part Number
ZXTN19100CFFTR-ND - Tape & Reel (TR)
ZXTN19100CFFCT-ND - Cut Tape (CT)
ZXTN19100CFFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ZXTN19100CFFTA
Description
TRANS NPN 100V 4.5A SOT23F
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 100 V 4.5 A 150MHz 1.5 W Surface Mount SOT-23F
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
4.5 A
Voltage - Collector Emitter Breakdown (Max)
100 V
Vce Saturation (Max) @ Ib, Ic
235mV @ 450mA, 4.5A
Current - Collector Cutoff (Max)
50nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
200 @ 100mA, 2V
Power - Max
1.5 W
Frequency - Transition
150MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOT-23-3 Flat Leads
Supplier Device Package
SOT-23F
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.75000¥5.75
10¥4.98300¥49.83
100¥3.45140¥345.14
500¥2.88394¥1,441.97
1,000¥2.45440¥2,454.40
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥2.18594¥6,557.82
6,000¥2.07090¥12,425.40
9,000¥1.91750¥17,257.50
30,000¥1.89852¥56,955.60
Manufacturers Standard Package