LL4148 | |
---|---|
DigiKey Part Number | 4786-LL4148TR-ND - Tape & Reel (TR) 4786-LL4148CT-ND - Cut Tape (CT) 4786-LL4148DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LL4148 |
Description | DIODE, SWITCHING, 150MA, 75V, MI |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 75 V 150mA Surface Mount SOD-80 MiniMELF |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 75 V | |
Current - Average Rectified (Io) | 150mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 10 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 75 V | |
Capacitance @ Vr, F | 4pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-80 MiniMELF | |
Operating Temperature - Junction | 175°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.82000 | ¥0.82 |
10 | ¥0.59100 | ¥5.91 |
100 | ¥0.31940 | ¥31.94 |
500 | ¥0.25072 | ¥125.36 |
1,000 | ¥0.17413 | ¥174.13 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥0.14423 | ¥360.57 |
5,000 | ¥0.13640 | ¥682.00 |
12,500 | ¥0.11609 | ¥1,451.12 |
25,000 | ¥0.10738 | ¥2,684.50 |
62,500 | ¥0.09287 | ¥5,804.38 |
125,000 | ¥0.07720 | ¥9,650.00 |