BSC057N08NS3GATMA1

DigiKey Part Number
BSC057N08NS3GATMA1TR-ND - Tape & Reel (TR)
BSC057N08NS3GATMA1CT-ND - Cut Tape (CT)
BSC057N08NS3GATMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BSC057N08NS3GATMA1
Description
MOSFET N-CH 80V 16A/100A TDSON
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
N-Channel 80 V 16A (Ta), 100A (Tc) 2.5W (Ta), 114W (Tc) Surface Mount PG-TDSON-8-5
Datasheet
 Datasheet
EDA/CAD Models
BSC057N08NS3GATMA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
80 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
6V, 10V
Rds On (Max) @ Id, Vgs
5.7mOhm @ 50A, 10V
Vgs(th) (Max) @ Id
3.5V @ 73µA
Gate Charge (Qg) (Max) @ Vgs
56 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
3900 pF @ 40 V
FET Feature
-
Power Dissipation (Max)
2.5W (Ta), 114W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
PG-TDSON-8-5
Package / Case
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥15.76000¥15.76
10¥13.08600¥130.86
100¥10.41290¥1,041.29
500¥8.81062¥4,405.31
1,000¥7.47574¥7,475.74
2,000¥7.10193¥14,203.86
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥6.83494¥34,174.70
10,000¥6.60866¥66,086.60
Manufacturers Standard Package