Single Bipolar Transistors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Transistor Type | Current - Collector (Ic) (Max) | Voltage - Collector Emitter Breakdown (Max) | Vce Saturation (Max) @ Ib, Ic | Current - Collector Cutoff (Max) | DC Current Gain (hFE) (Min) @ Ic, Vce | Power - Max | Frequency - Transition | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,082 In Stock 122,300 Factory | 1 : ¥12.73000 Tube | - | Tube | Active | PNP | 8 A | 250 V | 500mV @ 100mA, 1A | 10µA (ICBO) | 10 @ 2A, 5V | 50 W | 30MHz | -65°C ~ 150°C (TJ) | Through Hole | TO-220-3 | TO-220 | ||
5,825 In Stock | 1 : ¥13.46000 Tube | - | Tube | Active | NPN | 8 A | 150 V | 500mV @ 100mA, 1A | 10µA | 20 @ 4A, 2V | 2 W | 30MHz | -65°C ~ 150°C (TJ) | Through Hole | TO-220-3 Full Pack | TO-220FP | ||
78,368 In Stock | 1 : ¥1.23000 Cut Tape (CT) 3,000 : ¥0.21449 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 600 mA | 140 V | 250mV @ 5mA, 50mA | 100nA | 60 @ 10mA, 5V | 225 mW | - | -55°C ~ 150°C (TJ) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 (TO-236) | ||
24,065 In Stock | 1 : ¥2.79000 Cut Tape (CT) 2,000 : ¥0.50380 Tape & Box (TB) | - | Cut Tape (CT) Tape & Box (TB) | Active | NPN | 50 mA | 120 V | 300mV @ 1mA, 10mA | 50nA (ICBO) | 300 @ 1mA, 6V | 500 mW | 110MHz | 150°C (TJ) | Through Hole | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | TO-92-3 | ||
23,544 In Stock | 1 : ¥3.04000 Cut Tape (CT) 2,000 : ¥0.55355 Tape & Box (TB) | - | Cut Tape (CT) Tape & Box (TB) | Active | PNP | 50 mA | 120 V | 300mV @ 1mA, 10mA | 1µA | 300 @ 1mA, 6V | 500 mW | 100MHz | 150°C (TJ) | Through Hole | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | TO-92-3 | ||
40,362 In Stock | 1 : ¥3.12000 Cut Tape (CT) 2,000 : ¥0.52777 Tape & Box (TB) | - | Cut Tape (CT) Tape & Box (TB) | Active | NPN | 150 mA | 50 V | 250mV @ 10mA, 100mA | 100nA (ICBO) | 70 @ 2mA, 6V | 400 mW | 80MHz | 150°C (TJ) | Through Hole | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | TO-92-3 | ||
27,476 In Stock 32,000 Factory | 1 : ¥3.12000 Cut Tape (CT) 2,000 : ¥0.34691 Tape & Box (TB) | - | Cut Tape (CT) Tape & Box (TB) | Active | NPN | 150 mA | 50 V | 300mV @ 10mA, 100mA | 100nA (ICBO) | 120 @ 1mA, 6V | 250 mW | 300MHz | 150°C (TJ) | Through Hole | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | TO-92-3 | ||
12,388 In Stock 26,000 Factory | 1 : ¥4.84000 Bulk | - | Bulk | Active | NPN | 100 mA | 300 V | 600mV @ 2mA, 20mA | 100nA (ICBO) | 60 @ 10mA, 10V | 7 W | 150MHz | -55°C ~ 150°C (TJ) | Through Hole | TO-225AA, TO-126-3 | TO-126-3 | ||
2,121 In Stock | 1 : ¥5.75000 Bulk | - | Bulk | Active | PNP | 1.5 A | 160 V | 500mV @ 50mA, 500mA | 100nA (ICBO) | 140 @ 100mA, 5V | 10 W | 100MHz | 150°C (TJ) | Through Hole | TO-225AA, TO-126-3 | TO-126N | ||
18,662 In Stock | 1 : ¥6.57000 Bulk | - | Bulk | Active | PNP | 4 A | 100 V | 600mV @ 100mA, 1A | 100nA (ICBO) | 40 @ 200mA, 1V | 1.5 W | 40MHz | -65°C ~ 150°C (TJ) | Through Hole | TO-225AA, TO-126-3 | TO-126 | ||
2,025 In Stock 1,000 Factory | 1 : ¥6.73000 Tube | - | Tube | Active | NPN | 1.5 A | 150 V | 1V @ 50mA, 500mA | 10µA (ICBO) | 40 @ 500mA, 10V | 25 W | 4MHz | 150°C (TJ) | Through Hole | TO-220-3 | TO-220-3 | ||
17,681 In Stock | 1 : ¥9.52000 Tube | - | Tube | Active | NPN | 6 A | 100 V | 1.5V @ 600mA, 6A | 700µA | 15 @ 3A, 4V | 2 W | 3MHz | -65°C ~ 150°C (TJ) | Through Hole | TO-220-3 | TO-220 | ||
207 In Stock | 1 : ¥11.99000 Tube | - | Tube | Active | NPN | 4 A | 350 V | 500mV @ 100mA, 1A | 10µA (ICBO) | 10 @ 2A, 5V | 2 W | 30MHz | -65°C ~ 150°C (TJ) | Through Hole | TO-220-3 | TO-220 | ||
1,457 In Stock | 1 : ¥12.56000 Tube | - | Tube | Active | PNP | 4 A | 350 V | 500mV @ 100mA, 1A | 10µA (ICBO) | 10 @ 2A, 5V | 2 W | 30MHz | -65°C ~ 150°C (TJ) | Through Hole | TO-220-3 | TO-220 | ||
768 In Stock 1,000 Factory | 1 : ¥18.14000 Tube | - | Tube | Active | PNP | 8 A | 150 V | 500mV @ 100mA, 1A | 10µA | 20 @ 4A, 2V | 2 W | 30MHz | -65°C ~ 150°C (TJ) | Through Hole | TO-220-3 Full Pack | TO-220FP | ||
358 In Stock | 1 : ¥27.67000 Bulk | - | Bulk | Active | PNP | 15 A | 230 V | 3V @ 800mA, 8A | 5µA (ICBO) | 80 @ 1A, 5V | 150 W | 30MHz | 150°C (TJ) | Through Hole | TO-3PL | TO-3P(L) | ||
570 In Stock | 1 : ¥10.10000 Bulk | - | Bulk | Obsolete | NPN | 4 A | 80 V | 1.5V @ 300mA, 3A | 30µA (ICBO) | 120 @ 500mA, 5V | 30 W | 8MHz | 150°C (TJ) | Through Hole | TO-220-3 | TO-220-3 | ||
959 In Stock 4,000 Factory | 1 : ¥6.81000 Tube | - | Tube | Active | PNP | 1.5 A | 150 V | 1.5V @ 50mA, 500mA | 10µA (ICBO) | 40 @ 500mA, 10V | 1.5 W | 4MHz | 150°C (TJ) | Through Hole | TO-220-3 | TO-220-3 | ||
0 In Stock Check Lead Time | 1 : ¥3.86000 Cut Tape (CT) 2,000 : ¥1.04983 Tape & Box (TB) | - | Cut Tape (CT) Tape & Box (TB) | Active | NPN | 1 A | 160 V | 1.5V @ 50mA, 500mA | 1µA (ICBO) | 160 @ 200mA, 5V | 900 mW | 100MHz | 150°C (TJ) | Through Hole | TO-226-3, TO-92-3 Long Body, Formed Leads | TO-92-3 | ||
0 In Stock Check Lead Time | 1 : ¥8.05000 Tube | - | Tube | Active | NPN | 15 A | 100 V | 3V @ 2.5A, 10A | 1mA | 15 @ 5A, 4V | 90 W | 3MHz | 150°C (TJ) | Through Hole | TO-220-3 | TO-220 | ||
0 In Stock Check Lead Time | 1 : ¥16.34000 Tube | - | Tube | Active | PNP | 8 A | 120 V | 500mV @ 100mA, 1A | 100µA | 20 @ 4A, 2V | 50 W | 30MHz | -65°C ~ 150°C (TJ) | Through Hole | TO-220-3 | TO-220 |