Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1.5 A | |
Voltage - Collector Emitter Breakdown (Max) | 150 V | |
Vce Saturation (Max) @ Ib, Ic | 1V @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 10µA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 40 @ 500mA, 10V | |
Power - Max | 25 W | |
Frequency - Transition | 4MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.73000 | ¥6.73 |
50 | ¥5.59900 | ¥279.95 |
100 | ¥4.06390 | ¥406.39 |
500 | ¥3.39524 | ¥1,697.62 |
1,000 | ¥2.88952 | ¥2,889.52 |
2,000 | ¥2.57353 | ¥5,147.06 |
5,000 | ¥2.43807 | ¥12,190.35 |
10,000 | ¥2.25747 | ¥22,574.70 |