AFGB30T65SQDN

DigiKey Part Number
488-AFGB30T65SQDNTR-ND - Tape & Reel (TR)
488-AFGB30T65SQDNCT-ND - Cut Tape (CT)
488-AFGB30T65SQDNDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AFGB30T65SQDN
Description
650V/30A FS4 IGBT TO263 A
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
IGBT 650 V 60 A 220 W Surface Mount TO-263 (D2PAK)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
IGBT Type
-
Voltage - Collector Emitter Breakdown (Max)
650 V
Current - Collector (Ic) (Max)
60 A
Current - Collector Pulsed (Icm)
120 A
Vce(on) (Max) @ Vge, Ic
2.1V @ 15V, 30A
Power - Max
220 W
Switching Energy
-
Input Type
Standard
Gate Charge
56 nC
Td (on/off) @ 25°C
14.5ns/63.2ns
Test Condition
400V, 30A, 6Ohm, 15V
Reverse Recovery Time (trr)
245 ns
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Supplier Device Package
TO-263 (D2PAK)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥37.19000¥37.19
10¥31.23000¥312.30
100¥25.26730¥2,526.73
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
800¥22.45976¥17,967.81
1,600¥19.23121¥30,769.94
2,400¥18.10820¥43,459.68
Manufacturers Standard Package