SIS862DN-T1-GE3 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 23,696
Unit Price: ¥6.90000
Datasheet

Similar


Rohm Semiconductor
In Stock: 8,829
Unit Price: ¥10.18000
Datasheet

Similar


Rohm Semiconductor
In Stock: 10,986
Unit Price: ¥6.57000
Datasheet

Similar


Rohm Semiconductor
In Stock: 706
Unit Price: ¥7.72000
Datasheet

SIS862DN-T1-GE3

DigiKey Part Number
SIS862DN-T1-GE3TR-ND - Tape & Reel (TR)
SIS862DN-T1-GE3CT-ND - Cut Tape (CT)
SIS862DN-T1-GE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SIS862DN-T1-GE3
Description
MOSFET N-CH 60V 40A PPAK1212-8
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
N-Channel 60 V 40A (Tc) 3.7W (Ta), 52W (Tc) Surface Mount PowerPAK® 1212-8
Datasheet
 Datasheet
EDA/CAD Models
SIS862DN-T1-GE3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
8.5mOhm @ 20A, 10V
Vgs(th) (Max) @ Id
2.6V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
32 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1320 pF @ 30 V
FET Feature
-
Power Dissipation (Max)
3.7W (Ta), 52W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
PowerPAK® 1212-8
Package / Case
Base Product Number
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥3.81997¥11,459.91
6,000¥3.63807¥21,828.42
9,000¥3.47016¥31,231.44
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥14.12000¥14.12
10¥8.94900¥89.49
100¥5.99560¥599.56
500¥4.72786¥2,363.93
1,000¥4.31918¥4,319.18
Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥9.19000¥9.19
10¥7.55300¥75.53
100¥5.87660¥587.66
500¥4.98138¥2,490.69
1,000¥4.05786¥4,057.86
* All Digi-Reel orders will add a ¥49.00 reeling fee.