RQ7E110AJTCR | |
---|---|
DigiKey Part Number | RQ7E110AJTCRTR-ND - Tape & Reel (TR) RQ7E110AJTCRCT-ND - Cut Tape (CT) RQ7E110AJTCRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ7E110AJTCR |
Description | MOSFET N-CH 30V 11A TSMT8 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 11A (Tc) 1.5W (Tc) Surface Mount TSMT8 |
Datasheet | Datasheet |
EDA/CAD Models | RQ7E110AJTCR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V | |
Rds On (Max) @ Id, Vgs | 9mOhm @ 4.5A, 11V | |
Vgs(th) (Max) @ Id | 1.5V @ 10mA | |
Gate Charge (Qg) (Max) @ Vgs | 22 nC @ 4.5 V | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 2410 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.5W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | TSMT8 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.72000 | ¥7.72 |
10 | ¥6.28900 | ¥62.89 |
100 | ¥4.89300 | ¥489.30 |
500 | ¥4.14742 | ¥2,073.71 |
1,000 | ¥3.37850 | ¥3,378.50 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.18048 | ¥9,541.44 |
6,000 | ¥3.02904 | ¥18,174.24 |
9,000 | ¥2.88923 | ¥26,003.07 |