RQ3E180GNTB | |
---|---|
DigiKey Part Number | RQ3E180GNTBTR-ND - Tape & Reel (TR) RQ3E180GNTBCT-ND - Cut Tape (CT) RQ3E180GNTBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ3E180GNTB |
Description | MOSFET N-CH 30V 18A 8HSMT |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 18A (Ta), 39A (Tc) 2W (Ta), 20W (Tc) Surface Mount 8-HSMT (3.2x3) |
Datasheet | Datasheet |
EDA/CAD Models | RQ3E180GNTB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 4.3mOhm @ 18A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 22.4 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1520 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 2W (Ta), 20W (Tc) | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-HSMT (3.2x3) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.66000 | ¥5.66 |
10 | ¥4.87700 | ¥48.77 |
100 | ¥3.37670 | ¥337.67 |
500 | ¥2.82154 | ¥1,410.77 |
1,000 | ¥2.40137 | ¥2,401.37 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.13868 | ¥6,416.04 |
6,000 | ¥2.02613 | ¥12,156.78 |
9,000 | ¥1.87604 | ¥16,884.36 |
30,000 | ¥1.85747 | ¥55,724.10 |